2.4 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-072R4L

DigiKey Part Number
YAG6306TR-ND - Tape & Reel (TR)
YAG6306CT-ND - Cut Tape (CT)
YAG6306DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-072R4L
Description
RES 2.4 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-072R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
-200/ +600ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
01005 (0402 Metric)
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.06500kr.10.65
25kr.0.86480kr.21.62
50kr.0.74940kr.37.47
100kr.0.65810kr.65.81
250kr.0.56580kr.141.45
500kr.0.51266kr.256.33
1.000kr.0.47055kr.470.55
5.000kr.0.40317kr.2,015.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.34704kr.6,940.80
40.000kr.0.33529kr.13,411.60
60.000kr.0.32956kr.19,773.60
100.000kr.0.32334kr.32,334.00
140.000kr.0.31978kr.44,769.20
200.000kr.0.31642kr.63,284.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250