
RC0100FR-072K2P | |
|---|---|
DigiKey Part Number | 13-RC0100FR-072K2PTR-ND - Tape & Reel (TR) 13-RC0100FR-072K2PCT-ND - Cut Tape (CT) 13-RC0100FR-072K2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-072K2P |
Description | RES 2.2K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.0.91040 | kr.22.76 |
| 50 | kr.0.79120 | kr.39.56 |
| 100 | kr.0.69610 | kr.69.61 |
| 250 | kr.0.60028 | kr.150.07 |
| 500 | kr.0.54498 | kr.272.49 |
| 1.000 | kr.0.50118 | kr.501.18 |
| 5.000 | kr.0.43094 | kr.2,154.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.37186 | kr.7,437.20 |
| 40.000 | kr.0.35961 | kr.14,384.40 |
| 60.000 | kr.0.35364 | kr.21,218.40 |
| 100.000 | kr.0.34717 | kr.34,717.00 |
| 140.000 | kr.0.34346 | kr.48,084.40 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

