
RC0100FR-0722KL | |
|---|---|
DigiKey Part Number | YAG6279TR-ND - Tape & Reel (TR) YAG6279CT-ND - Cut Tape (CT) YAG6279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0722KL |
Description | RES 22K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0722KL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.76100 | kr.7.61 |
| 25 | kr.0.60600 | kr.15.15 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.44950 | kr.44.95 |
| 250 | kr.0.37964 | kr.94.91 |
| 500 | kr.0.33944 | kr.169.72 |
| 1.000 | kr.0.30749 | kr.307.49 |
| 5.000 | kr.0.25649 | kr.1,282.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.21681 | kr.4,336.20 |
| 40.000 | kr.0.20793 | kr.8,317.20 |
| 60.000 | kr.0.20361 | kr.12,216.60 |
| 100.000 | kr.0.19892 | kr.19,892.00 |
| 140.000 | kr.0.19623 | kr.27,472.20 |
| 200.000 | kr.0.19369 | kr.38,738.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

