
RC0100FR-071R5L | |
|---|---|
DigiKey Part Number | YAG6270TR-ND - Tape & Reel (TR) YAG6270CT-ND - Cut Tape (CT) YAG6270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-071R5L |
Description | RES 1.5 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-071R5L Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -200/ +600ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.06500 | kr.10.65 |
| 25 | kr.0.86480 | kr.21.62 |
| 50 | kr.0.74940 | kr.37.47 |
| 100 | kr.0.65810 | kr.65.81 |
| 250 | kr.0.56580 | kr.141.45 |
| 500 | kr.0.51266 | kr.256.33 |
| 1.000 | kr.0.47055 | kr.470.55 |
| 5.000 | kr.0.40317 | kr.2,015.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.31041 | kr.6,208.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

