RC0075JR-072K2L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46631
Datasheet
2.2 kOhms ±5% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0075JR-072K2L

DigiKey Part Number
13-RC0075JR-072K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0075JR-072K2L
Description
RES 2.2K OHM 5% 0.02W 0075
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
009005 (0301 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.012" L x 0.006" W (0.30mm x 0.15mm)
Tolerance
Height - Seated (Max)
0.006" (0.14mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0075JS-7N2K2LYAGEO013-RC0075JS-7N2K2L-NDkr.0.46631Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.50046kr.10,009.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.50046
Unit Price with VAT:kr.0.62558