
RC0075FS-7N562KL | |
|---|---|
DigiKey Part Number | 13-RC0075FS-7N562KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0075FS-7N562KL |
Description | RES 562K OHM 1% 0.02W 0075 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 009005 (0301 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.012" L x 0.006" W (0.30mm x 0.15mm) |
Tolerance | Height - Seated (Max) 0.006" (0.14mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.54470 | kr.10,894.00 |
| Unit Price without VAT: | kr.0.54470 |
|---|---|
| Unit Price with VAT: | kr.0.68088 |

