RC0075FR-07200RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54985
Datasheet
THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0075FR-07200RL

DigiKey Part Number
13-RC0075FR-07200RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0075FR-07200RL
Description
RES 200 OHM 1% 0.02W 0075
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
009005 (0301 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.012" L x 0.006" W (0.30mm x 0.15mm)
Height - Seated (Max)
0.006" (0.14mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.54985kr.10,997.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.54985
Unit Price with VAT:kr.0.68731