


PU5931FKNT50U3L | |
|---|---|
DigiKey Part Number | YAG4100TR-ND - Tape & Reel (TR) YAG4100CT-ND - Cut Tape (CT) YAG4100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKNT50U3L |
Description | RES SMD 300 UOHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKNT50U3L Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±175ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.069" (1.76mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.35800 | kr.93.58 |
| 25 | kr.8.07200 | kr.201.80 |
| 50 | kr.7.26560 | kr.363.28 |
| 100 | kr.6.58090 | kr.658.09 |
| 250 | kr.5.83028 | kr.1,457.57 |
| 500 | kr.5.36060 | kr.2,680.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.75665 | kr.7,134.97 |
| 3.000 | kr.4.44857 | kr.13,345.71 |
| 4.500 | kr.4.29035 | kr.19,306.58 |
| 7.500 | kr.4.11141 | kr.30,835.58 |
| 10.500 | kr.4.10822 | kr.43,136.31 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

