0.3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU5931FKNPA0U3L

DigiKey Part Number
YAG4098TR-ND - Tape & Reel (TR)
YAG4098CT-ND - Cut Tape (CT)
YAG4098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU5931FKNPA0U3L
Description
RES SMD 300 UOHM 1% 10W 5931
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU5931FKNPA0U3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Series
Temperature Coefficient
±175ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Tolerance
Height - Seated (Max)
0.069" (1.76mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP5931L3000FEAVishay Dale3.183541-10015-1-NDkr.24.28000Similar
WSLP5931L3000FEBVishay Dale1.577WSLPD-.0003CT-NDkr.27.77000Similar
In-Stock: 253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.99000kr.16.99
10kr.11.35500kr.113.55
25kr.9.81440kr.245.36
50kr.8.85200kr.442.60
100kr.8.03340kr.803.34
250kr.7.13604kr.1,784.01
500kr.6.57484kr.3,287.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.31951kr.7,979.27
3.000kr.4.98032kr.14,940.96
4.500kr.4.80613kr.21,627.58
7.500kr.4.64816kr.34,861.20
Manufacturers Standard Package
Unit Price without VAT:kr.16.99000
Unit Price with VAT:kr.21.23750