4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU5931FKMT50R004L

DigiKey Part Number
YAG4105TR-ND - Tape & Reel (TR)
YAG4105CT-ND - Cut Tape (CT)
YAG4105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU5931FKMT50R004L
Description
RES 0.004 OHM 1% 5W 5931
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU5931FKMT50R004L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.32000kr.14.32
10kr.9.52000kr.95.20
25kr.8.21200kr.205.30
50kr.7.39180kr.369.59
100kr.6.69510kr.669.51
250kr.5.93144kr.1,482.86
500kr.5.45360kr.2,726.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.83918kr.7,258.77
3.000kr.4.52575kr.13,577.25
4.500kr.4.36479kr.19,641.56
7.500kr.4.18275kr.31,370.63
10.500kr.4.17950kr.43,884.75
Manufacturers Standard Package
Unit Price without VAT:kr.14.32000
Unit Price with VAT:kr.17.90000