2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU5931FKMT50R002L

DigiKey Part Number
YAG4103TR-ND - Tape & Reel (TR)
YAG4103CT-ND - Cut Tape (CT)
YAG4103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU5931FKMT50R002L
Description
RES 0.002 OHM 1% 5W 5931
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU5931FKMT50R002L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Series
Temperature Coefficient
±75ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 275°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Tolerance
Height - Seated (Max)
0.082" (2.09mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLT59312L000FEBVishay Dale356541-WSLT59312L000FEBCT-NDkr.22.19000Similar
In-Stock: 1.094
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.88000kr.13.88
10kr.9.22500kr.92.25
25kr.7.95560kr.198.89
50kr.7.15920kr.357.96
100kr.6.48390kr.648.39
250kr.5.74304kr.1,435.76
500kr.5.27970kr.2,639.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.32439kr.6,486.59
3.000kr.4.04059kr.12,121.77
4.500kr.3.89483kr.17,526.74
7.500kr.3.72998kr.27,974.85
10.500kr.3.69745kr.38,823.22
Manufacturers Standard Package
Unit Price without VAT:kr.13.88000
Unit Price with VAT:kr.17.35000