

PU5931FKM130R004L | |
|---|---|
DigiKey Part Number | YAG4092TR-ND - Tape & Reel (TR) YAG4092CT-ND - Cut Tape (CT) YAG4092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKM130R004L |
Description | RES 0.004 OHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKM130R004L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.64000 | kr.86.40 |
| 25 | kr.7.44720 | kr.186.18 |
| 50 | kr.6.69820 | kr.334.91 |
| 100 | kr.6.06140 | kr.606.14 |
| 250 | kr.5.36372 | kr.1,340.93 |
| 500 | kr.4.92698 | kr.2,463.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.36531 | kr.6,547.97 |
| 3.000 | kr.4.07883 | kr.12,236.49 |
| 4.500 | kr.3.93169 | kr.17,692.60 |
| 7.500 | kr.3.76528 | kr.28,239.60 |
| 10.500 | kr.3.73244 | kr.39,190.62 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

