


| PU5931FKM130R004L | |
|---|---|
| DigiKey Part Number | YAG4092TR-ND - Tape & Reel (TR) YAG4092CT-ND - Cut Tape (CT) YAG4092DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PU5931FKM130R004L | 
| Description | RES 0.004 OHM 1% 5W 5931 | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PU5931FKM130R004L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
| Temperature Coefficient | ±75ppm/°C | |
| Operating Temperature | -65°C ~ 170°C | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Ratings | - | |
| Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 | 
| 10 | kr.8.64000 | kr.86.40 | 
| 25 | kr.7.44720 | kr.186.18 | 
| 50 | kr.6.69820 | kr.334.91 | 
| 100 | kr.6.06140 | kr.606.14 | 
| 250 | kr.5.36372 | kr.1,340.93 | 
| 500 | kr.4.92698 | kr.2,463.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.4.36531 | kr.6,547.97 | 
| 3.000 | kr.4.07883 | kr.12,236.49 | 
| 4.500 | kr.3.93169 | kr.17,692.60 | 
| 7.500 | kr.3.76528 | kr.28,239.60 | 
| 10.500 | kr.3.73244 | kr.39,190.62 | 
| Unit Price without VAT: | kr.13.06000 | 
|---|---|
| Unit Price with VAT: | kr.16.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark