


PU5931FKHPA0U2L | |
|---|---|
DigiKey Part Number | YAG4097TR-ND - Tape & Reel (TR) YAG4097CT-ND - Cut Tape (CT) YAG4097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKHPA0U2L |
Description | RES SMD 200 UOHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKHPA0U2L Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±225ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.082" (2.09mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP5931L2000FEA | Vishay Dale | 1.801 | 541-10014-1-ND | kr.27.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.11.35500 | kr.113.55 |
| 25 | kr.9.81440 | kr.245.36 |
| 50 | kr.8.85200 | kr.442.60 |
| 100 | kr.8.03340 | kr.803.34 |
| 250 | kr.7.13604 | kr.1,784.01 |
| 500 | kr.6.57484 | kr.3,287.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.31951 | kr.7,979.27 |
| 3.000 | kr.4.98032 | kr.14,940.96 |
| 4.500 | kr.4.80613 | kr.21,627.58 |
| 7.500 | kr.4.64816 | kr.34,861.20 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |

