0.2 mOhms ±5% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.2 mOhms ±5% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921JKN130U2L

DigiKey Part Number
YAG5772TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PU3921JKN130U2L
Description
RES 200 OHM 5% 3W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±5% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921JKN130U2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Series
Temperature Coefficient
±175ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.083" (2.11mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.43781kr.7,313.43
Manufacturers Standard Package
Unit Price without VAT:kr.2.43781
Unit Price with VAT:kr.3.04726