Similar
Parametric Equivalent
Similar
Similar



PU3921JKM130R003L | |
|---|---|
DigiKey Part Number | YAG5761TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PU3921JKM130R003L |
Description | RES 0.003 OHM 5% 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921JKM130R003L Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.049" (1.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PU5931FKMT50R003L | YAGEO | 0 | YAG4104CT-ND | kr.4.75665 | Similar |
| PU3921JKMT30R003L | YAGEO | 0 | YAG5769TR-ND | kr.3.55524 | Parametric Equivalent |
| WSLT39213L000FEB | Vishay Dale | 0 | WSLTC-.003TR-ND | kr.8.98936 | Similar |
| WSLT59313L000FEB | Vishay Dale | 0 | WSLTD-.003TR-ND | kr.10.37478 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.43781 | kr.7,313.43 |
| Unit Price without VAT: | kr.2.43781 |
|---|---|
| Unit Price with VAT: | kr.3.04726 |





