PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PU Series
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921FKNT30U5L

DigiKey Part Number
YAG4081TR-ND - Tape & Reel (TR)
YAG4081CT-ND - Cut Tape (CT)
YAG4081DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKNT30U5L
Description
RES SMD 500 UOHM 1% 3W 3921
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKNT30U5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.064" (1.62mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.02000kr.14.02
10kr.9.31200kr.93.12
25kr.8.03080kr.200.77
50kr.7.22680kr.361.34
100kr.6.54530kr.654.53
250kr.5.79736kr.1,449.34
500kr.5.32966kr.2,664.83
1.000kr.4.93210kr.4,932.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.38323kr.13,149.69
6.000kr.4.12451kr.24,747.06
9.000kr.4.03861kr.36,347.49
Manufacturers Standard Package
Unit Price without VAT:kr.14.02000
Unit Price with VAT:kr.17.52500