Similar
Similar



PU3921FKMT30R004L | |
|---|---|
DigiKey Part Number | YAG4085TR-ND - Tape & Reel (TR) YAG4085CT-ND - Cut Tape (CT) YAG4085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMT30R004L |
Description | RES 0.004 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKMT30R004L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.17000 | kr.15.17 |
| 10 | kr.10.09300 | kr.100.93 |
| 25 | kr.8.71440 | kr.217.86 |
| 50 | kr.7.85020 | kr.392.51 |
| 100 | kr.7.11550 | kr.711.55 |
| 250 | kr.6.30936 | kr.1,577.34 |
| 500 | kr.5.80532 | kr.2,902.66 |
| 1.000 | kr.5.37696 | kr.5,376.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.82628 | kr.14,478.84 |
| 6.000 | kr.4.54544 | kr.27,272.64 |
| 9.000 | kr.4.48731 | kr.40,385.79 |
| Unit Price without VAT: | kr.15.17000 |
|---|---|
| Unit Price with VAT: | kr.18.96250 |



