2 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921FKMT30R002L

DigiKey Part Number
YAG4083TR-ND - Tape & Reel (TR)
YAG4083CT-ND - Cut Tape (CT)
YAG4083DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKMT30R002L
Description
RES 0.002 OHM 1% 3W 3921
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKMT30R002L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.083" (2.11mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.524
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.29000kr.15.29
10kr.10.17200kr.101.72
25kr.8.78240kr.219.56
50kr.7.91160kr.395.58
100kr.7.17110kr.717.11
250kr.6.35868kr.1,589.67
500kr.5.85066kr.2,925.33
1.000kr.5.41897kr.5,418.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.86399kr.14,591.97
6.000kr.4.58095kr.27,485.70
9.000kr.4.52237kr.40,701.33
Manufacturers Standard Package
Unit Price without VAT:kr.15.29000
Unit Price with VAT:kr.19.11250