Similar
Similar
Similar



PU3921FKMT30R001L | |
|---|---|
DigiKey Part Number | YAG4082TR-ND - Tape & Reel (TR) YAG4082CT-ND - Cut Tape (CT) YAG4082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMT30R001L |
Description | RES 0.001 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKMT30R001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.29000 | kr.15.29 |
| 10 | kr.10.17200 | kr.101.72 |
| 25 | kr.8.78240 | kr.219.56 |
| 50 | kr.7.91160 | kr.395.58 |
| 100 | kr.7.17110 | kr.717.11 |
| 250 | kr.6.35868 | kr.1,589.67 |
| 500 | kr.5.85066 | kr.2,925.33 |
| 1.000 | kr.5.41897 | kr.5,418.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.86399 | kr.14,591.97 |
| 6.000 | kr.4.58095 | kr.27,485.70 |
| 9.000 | kr.4.52237 | kr.40,701.33 |
| Unit Price without VAT: | kr.15.29000 |
|---|---|
| Unit Price with VAT: | kr.19.11250 |




