
PU3921FKMP90U5L | |
|---|---|
DigiKey Part Number | 13-PU3921FKMP90U5LTR-ND - Tape & Reel (TR) 13-PU3921FKMP90U5LCT-ND - Cut Tape (CT) 13-PU3921FKMP90U5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMP90U5L |
Description | METAL SHUNT RESISTOR 3921 1% 75P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKMP90U5L Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.064" (1.62mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.9.84000 | kr.98.40 |
| 25 | kr.8.49560 | kr.212.39 |
| 50 | kr.7.65120 | kr.382.56 |
| 100 | kr.6.93280 | kr.693.28 |
| 250 | kr.6.14652 | kr.1,536.63 |
| 500 | kr.5.65440 | kr.2,827.20 |
| 1.000 | kr.5.23627 | kr.5,236.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.69876 | kr.14,096.28 |
| 6.000 | kr.4.42464 | kr.26,547.84 |
| 9.000 | kr.4.36167 | kr.39,255.03 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |

