1 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU3921FKMP50R001L

DigiKey Part Number
YAG6126TR-ND - Tape & Reel (TR)
YAG6126CT-ND - Cut Tape (CT)
YAG6126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKMP50R001L
Description
RES 0.001 OHM 1% 5W 3921
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKMP50R001L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.047" (1.19mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.45000kr.14.45
10kr.9.57800kr.95.78
25kr.8.26120kr.206.53
50kr.7.43820kr.371.91
100kr.6.73770kr.673.77
250kr.5.96936kr.1,492.34
500kr.5.48896kr.2,744.48
1.000kr.5.08067kr.5,080.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.55579kr.13,667.37
6.000kr.4.28810kr.25,728.60
9.000kr.4.20986kr.37,888.74
Manufacturers Standard Package
Unit Price without VAT:kr.14.45000
Unit Price with VAT:kr.18.06250