Upgrade
Upgrade

PT2512JK-070R12L | |
|---|---|
DigiKey Part Number | PT2512JK-070R12L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT2512JK-070R12L |
Description | RES 0.12 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512JK-070R12L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT2512FK-7W0R12L | YAGEO | 854 | 13-PT2512FK-7W0R12LCT-ND | kr.4.50000 | Upgrade |
| PT2512JK-7W0R12L | YAGEO | 0 | PT2512JK-7W0R12L-ND | kr.0.97628 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67017 | kr.2,680.68 |
| Unit Price without VAT: | kr.0.67017 |
|---|---|
| Unit Price with VAT: | kr.0.83771 |


