
PT2512FK-7W0R47L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R47LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R47LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R47L |
Description | RES 0.47 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R47L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.93100 | kr.29.31 |
| 25 | kr.2.49600 | kr.62.40 |
| 50 | kr.2.22340 | kr.111.17 |
| 100 | kr.1.99040 | kr.199.04 |
| 250 | kr.1.73620 | kr.434.05 |
| 500 | kr.1.57670 | kr.788.35 |
| 1.000 | kr.1.44115 | kr.1,441.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22816 | kr.4,912.64 |
| 8.000 | kr.1.14507 | kr.9,160.56 |
| 12.000 | kr.1.10240 | kr.13,228.80 |
| 20.000 | kr.1.05412 | kr.21,082.40 |
| 28.000 | kr.1.02536 | kr.28,710.08 |
| 40.000 | kr.1.02502 | kr.41,000.80 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

