2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2512FK-7W0R33L

DigiKey Part Number
13-PT2512FK-7W0R33LTR-ND - Tape & Reel (TR)
13-PT2512FK-7W0R33LCT-ND - Cut Tape (CT)
13-PT2512FK-7W0R33LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2512FK-7W0R33L
Description
RES 0.33 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2512FK-7W0R33L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.93100kr.29.31
25kr.2.49600kr.62.40
50kr.2.22340kr.111.17
100kr.1.99040kr.199.04
250kr.1.73620kr.434.05
500kr.1.57670kr.788.35
1.000kr.1.44115kr.1,441.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.22816kr.4,912.64
8.000kr.1.14507kr.9,160.56
12.000kr.1.10240kr.13,228.80
20.000kr.1.05412kr.21,082.40
28.000kr.1.02536kr.28,710.08
40.000kr.1.02502kr.41,000.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500