
PT2512FK-7W0R18L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R18LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R18LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R18L |
Description | RES 0.18 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R18L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.17000 | kr.31.70 |
| 25 | kr.2.70080 | kr.67.52 |
| 50 | kr.2.40800 | kr.120.40 |
| 100 | kr.2.15810 | kr.215.81 |
| 250 | kr.1.88400 | kr.471.00 |
| 500 | kr.1.71268 | kr.856.34 |
| 1.000 | kr.1.56693 | kr.1,566.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.33788 | kr.5,351.52 |
| 8.000 | kr.1.24851 | kr.9,988.08 |
| 12.000 | kr.1.20262 | kr.14,431.44 |
| 20.000 | kr.1.15071 | kr.23,014.20 |
| 28.000 | kr.1.12825 | kr.31,591.00 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

