
PT2512FK-070R47L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-070R47LTR-ND - Tape & Reel (TR) 13-PT2512FK-070R47LCT-ND - Cut Tape (CT) 13-PT2512FK-070R47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-070R47L |
Description | RES 0.47 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-070R47L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.97200 | kr.19.72 |
| 25 | kr.1.67120 | kr.41.78 |
| 50 | kr.1.48360 | kr.74.18 |
| 100 | kr.1.32380 | kr.132.38 |
| 250 | kr.1.14880 | kr.287.20 |
| 500 | kr.1.03926 | kr.519.63 |
| 1.000 | kr.0.94599 | kr.945.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79948 | kr.3,197.92 |
| 8.000 | kr.0.74229 | kr.5,938.32 |
| 12.000 | kr.0.71292 | kr.8,555.04 |
| 20.000 | kr.0.67969 | kr.13,593.80 |
| 28.000 | kr.0.65990 | kr.18,477.20 |
| 40.000 | kr.0.64056 | kr.25,622.40 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

