
PT2512DK-070R4L | |
|---|---|
DigiKey Part Number | PT2512DK-070R4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT2512DK-070R4L |
Description | RES 0.4 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512DK-070R4L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22505 | kr.4,900.20 |
| Unit Price without VAT: | kr.1.22505 |
|---|---|
| Unit Price with VAT: | kr.1.53131 |

