
PT2010FK-7W0R33L | |
|---|---|
DigiKey Part Number | 311-0.33AQTR-ND - Tape & Reel (TR) 311-0.33AQCT-ND - Cut Tape (CT) 311-0.33AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2010FK-7W0R33L |
Description | RES 0.33 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2010FK-7W0R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.66900 | kr.26.69 |
| 25 | kr.2.26800 | kr.56.70 |
| 50 | kr.2.01860 | kr.100.93 |
| 100 | kr.1.80670 | kr.180.67 |
| 250 | kr.1.57364 | kr.393.41 |
| 500 | kr.1.42772 | kr.713.86 |
| 1.000 | kr.1.30374 | kr.1,303.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.10880 | kr.4,435.20 |
| 8.000 | kr.1.03274 | kr.8,261.92 |
| 12.000 | kr.0.99368 | kr.11,924.16 |
| 20.000 | kr.0.94949 | kr.18,989.80 |
| 28.000 | kr.0.92316 | kr.25,848.48 |
| 40.000 | kr.0.91495 | kr.36,598.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

