
PT1206FR-7W0R75L | |
|---|---|
DigiKey Part Number  | 13-PT1206FR-7W0R75LTR-ND - Tape & Reel (TR) 13-PT1206FR-7W0R75LCT-ND - Cut Tape (CT) 13-PT1206FR-7W0R75LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PT1206FR-7W0R75L  | 
Description  | RES 0.75 OHM 1% 1/2W 1206  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PT1206FR-7W0R75L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Current Sense, Moisture Resistant  | |
Temperature Coefficient  | ±75ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.28600 | kr.12.86 | 
| 25 | kr.1.08800 | kr.27.20 | 
| 50 | kr.0.96260 | kr.48.13 | 
| 100 | kr.0.85630 | kr.85.63 | 
| 250 | kr.0.73908 | kr.184.77 | 
| 500 | kr.0.66572 | kr.332.86 | 
| 1.000 | kr.0.60326 | kr.603.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.49202 | kr.2,460.10 | 
| 10.000 | kr.0.45565 | kr.4,556.50 | 
| 15.000 | kr.0.43697 | kr.6,554.55 | 
| 25.000 | kr.0.41583 | kr.10,395.75 | 
| 35.000 | kr.0.40324 | kr.14,113.40 | 
| 50.000 | kr.0.39094 | kr.19,547.00 | 
| 60.000 | kr.0.38504 | kr.23,102.40 | 
| 120.000 | kr.0.37964 | kr.45,556.80 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 

