300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT1206FR-7W0R3L

DigiKey Part Number
YAG5804TR-ND - Tape & Reel (TR)
YAG5804CT-ND - Cut Tape (CT)
YAG5804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT1206FR-7W0R3L
Description
RES 0.3 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT1206FR-7W0R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.101
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.27400kr.12.74
25kr.1.07800kr.26.95
50kr.0.95360kr.47.68
100kr.0.84830kr.84.83
250kr.0.73216kr.183.04
500kr.0.65948kr.329.74
1.000kr.0.59761kr.597.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48741kr.2,437.05
10.000kr.0.45138kr.4,513.80
15.000kr.0.43287kr.6,493.05
25.000kr.0.41194kr.10,298.50
35.000kr.0.39946kr.13,981.10
50.000kr.0.38728kr.19,364.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750