
PT1206FR-070R56L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-070R56LTR-ND - Tape & Reel (TR) 13-PT1206FR-070R56LCT-ND - Cut Tape (CT) 13-PT1206FR-070R56LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R56L |
Description | RES 0.56 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R56L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.77080 | kr.19.27 |
| 50 | kr.0.67960 | kr.33.98 |
| 100 | kr.0.60290 | kr.60.29 |
| 250 | kr.0.51812 | kr.129.53 |
| 500 | kr.0.46510 | kr.232.55 |
| 1.000 | kr.0.42009 | kr.420.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33979 | kr.1,698.95 |
| 10.000 | kr.0.31353 | kr.3,135.30 |
| 15.000 | kr.0.30003 | kr.4,500.45 |
| 25.000 | kr.0.28478 | kr.7,119.50 |
| 35.000 | kr.0.27568 | kr.9,648.80 |
| 50.000 | kr.0.26680 | kr.13,340.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

