
PT1206FR-070R499L | |
|---|---|
DigiKey Part Number | 311-0.499ANTR-ND - Tape & Reel (TR) 311-0.499ANCT-ND - Cut Tape (CT) 311-0.499ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R499L |
Description | RES 0.499 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R499L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.94500 | kr.9.45 |
| 25 | kr.0.79640 | kr.19.91 |
| 50 | kr.0.70240 | kr.35.12 |
| 100 | kr.0.62390 | kr.62.39 |
| 250 | kr.0.53636 | kr.134.09 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43511 | kr.435.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35224 | kr.1,761.20 |
| 10.000 | kr.0.32513 | kr.3,251.30 |
| 15.000 | kr.0.31121 | kr.4,668.15 |
| 25.000 | kr.0.29546 | kr.7,386.50 |
| 35.000 | kr.0.28608 | kr.10,012.80 |
| 50.000 | kr.0.27691 | kr.13,845.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

