316 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT1206FR-070R316L

DigiKey Part Number
13-PT1206FR-070R316LTR-ND - Tape & Reel (TR)
13-PT1206FR-070R316LCT-ND - Cut Tape (CT)
13-PT1206FR-070R316LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT1206FR-070R316L
Description
RES 0.316 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
316 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.95800kr.9.58
25kr.0.80760kr.20.19
50kr.0.71240kr.35.62
100kr.0.63270kr.63.27
250kr.0.54396kr.135.99
500kr.0.48842kr.244.21
1.000kr.0.44129kr.441.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35724kr.1,786.20
10.000kr.0.32975kr.3,297.50
15.000kr.0.31563kr.4,734.45
25.000kr.0.29966kr.7,491.50
35.000kr.0.29014kr.10,154.90
50.000kr.0.28084kr.14,042.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000