200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT1206FR-070R2L

DigiKey Part Number
311-0.2ANTR-ND - Tape & Reel (TR)
311-0.2ANCT-ND - Cut Tape (CT)
311-0.2ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT1206FR-070R2L
Description
RES 0.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT1206FR-070R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.94500kr.9.45
25kr.0.79640kr.19.91
50kr.0.70240kr.35.12
100kr.0.62390kr.62.39
250kr.0.53636kr.134.09
500kr.0.48158kr.240.79
1.000kr.0.43511kr.435.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35224kr.1,761.20
10.000kr.0.32513kr.3,251.30
15.000kr.0.31121kr.4,668.15
25.000kr.0.29546kr.7,386.50
35.000kr.0.28608kr.10,012.80
50.000kr.0.27691kr.13,845.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500