200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805FR-7W0R2L

DigiKey Part Number
13-PT0805FR-7W0R2LTR-ND - Tape & Reel (TR)
13-PT0805FR-7W0R2LCT-ND - Cut Tape (CT)
13-PT0805FR-7W0R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0805FR-7W0R2L
Description
RES 0.2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0805FR-7W0R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.678
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.26800kr.12.68
25kr.1.07000kr.26.75
50kr.0.94720kr.47.36
100kr.0.84260kr.84.26
250kr.0.72708kr.181.77
500kr.0.65466kr.327.33
1.000kr.0.59323kr.593.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48378kr.2,418.90
10.000kr.0.44799kr.4,479.90
15.000kr.0.42960kr.6,444.00
25.000kr.0.40881kr.10,220.25
35.000kr.0.39641kr.13,874.35
50.000kr.0.38431kr.19,215.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250