0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805FR-7W0R1L

DigiKey Part Number
311-0.1AMTR-ND - Tape & Reel (TR)
311-0.1AMCT-ND - Cut Tape (CT)
311-0.1AMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0805FR-7W0R1L
Description
RES 0.1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0805FR-7W0R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.69000kr.16.90
25kr.1.43200kr.35.80
50kr.1.26940kr.63.47
100kr.1.13130kr.113.13
250kr.0.97936kr.244.84
500kr.0.88456kr.442.28
1.000kr.0.80373kr.803.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65990kr.3,299.50
10.000kr.0.61287kr.6,128.70
15.000kr.0.58872kr.8,830.80
25.000kr.0.56140kr.14,035.00
35.000kr.0.54512kr.19,079.20
50.000kr.0.52922kr.26,461.00
60.000kr.0.52683kr.31,609.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000