Direct

PT0603JR-070R11L | |
|---|---|
DigiKey Part Number | PT0603JR-070R11L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT0603JR-070R11L |
Description | RES 0.11 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0603JR-070R11L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL0603-JW-R110ELF | Bourns Inc. | 0 | CRL0603-JW-R110ELF-ND | kr.0.20285 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25470 | kr.1,273.50 |
| Unit Price without VAT: | kr.0.25470 |
|---|---|
| Unit Price with VAT: | kr.0.31838 |


