THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0603FR-070R47L

DigiKey Part Number
13-PT0603FR-070R47LTR-ND - Tape & Reel (TR)
13-PT0603FR-070R47LCT-ND - Cut Tape (CT)
13-PT0603FR-070R47LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0603FR-070R47L
Description
RES 0.47 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.83800kr.8.38
25kr.0.70640kr.17.66
50kr.0.62340kr.31.17
100kr.0.55300kr.55.30
250kr.0.47464kr.118.66
500kr.0.42572kr.212.86
1.000kr.0.38419kr.384.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31002kr.1,550.10
10.000kr.0.28576kr.2,857.60
15.000kr.0.27331kr.4,099.65
25.000kr.0.25921kr.6,480.25
35.000kr.0.25081kr.8,778.35
50.000kr.0.24260kr.12,130.00
60.000kr.0.23867kr.14,320.20
120.000kr.0.22572kr.27,086.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500