CRSM PT0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0603-R-070RL

DigiKey Part Number
13-PT0603-R-070RLTR-ND - Tape & Reel (TR)
13-PT0603-R-070RLCT-ND - Cut Tape (CT)
13-PT0603-R-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0603-R-070RL
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0603-R-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.01800kr.10.18
25kr.0.86000kr.21.50
50kr.0.76040kr.38.02
100kr.0.67390kr.67.39
250kr.0.58036kr.145.09
500kr.0.52148kr.260.74
1.000kr.0.47142kr.471.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38226kr.1,911.30
10.000kr.0.35310kr.3,531.00
15.000kr.0.33812kr.5,071.80
25.000kr.0.32118kr.8,029.50
35.000kr.0.31109kr.10,888.15
50.000kr.0.30123kr.15,061.50
60.000kr.0.29649kr.17,789.40
120.000kr.0.28588kr.34,305.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000