
PT0402JR-7W0R15L | |
|---|---|
DigiKey Part Number | 13-PT0402JR-7W0R15LTR-ND - Tape & Reel (TR) 13-PT0402JR-7W0R15LCT-ND - Cut Tape (CT) 13-PT0402JR-7W0R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402JR-7W0R15L |
Description | RES 0.15 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402JR-7W0R15L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.16700 | kr.11.67 |
| 25 | kr.0.98400 | kr.24.60 |
| 50 | kr.0.86980 | kr.43.49 |
| 100 | kr.0.77280 | kr.77.28 |
| 250 | kr.0.66648 | kr.166.62 |
| 500 | kr.0.59990 | kr.299.95 |
| 1.000 | kr.0.54308 | kr.543.08 |
| 5.000 | kr.0.44194 | kr.2,209.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40886 | kr.4,088.60 |
| 20.000 | kr.0.38077 | kr.7,615.40 |
| 30.000 | kr.0.36634 | kr.10,990.20 |
| 50.000 | kr.0.35003 | kr.17,501.50 |
| 70.000 | kr.0.34030 | kr.23,821.00 |
| 100.000 | kr.0.33693 | kr.33,693.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

