
PT0402FR-7W0R33L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-7W0R33LTR-ND - Tape & Reel (TR) 13-PT0402FR-7W0R33LCT-ND - Cut Tape (CT) 13-PT0402FR-7W0R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-7W0R33L |
Description | RES 0.33 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-7W0R33L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.40100 | kr.14.01 |
| 25 | kr.1.18440 | kr.29.61 |
| 50 | kr.1.04860 | kr.52.43 |
| 100 | kr.0.93320 | kr.93.32 |
| 250 | kr.0.80672 | kr.201.68 |
| 500 | kr.0.72708 | kr.363.54 |
| 1.000 | kr.0.65955 | kr.659.55 |
| 5.000 | kr.0.53922 | kr.2,696.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49986 | kr.4,998.60 |
| 20.000 | kr.0.46643 | kr.9,328.60 |
| 30.000 | kr.0.44927 | kr.13,478.10 |
| 50.000 | kr.0.42986 | kr.21,493.00 |
| 70.000 | kr.0.42117 | kr.29,481.90 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

