
PT0402FR-7W0R33L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-7W0R33LTR-ND - Tape & Reel (TR) 13-PT0402FR-7W0R33LCT-ND - Cut Tape (CT) 13-PT0402FR-7W0R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-7W0R33L |
Description | RES 0.33 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-7W0R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.41400 | kr.14.14 |
| 25 | kr.1.19560 | kr.29.89 |
| 50 | kr.1.05860 | kr.52.93 |
| 100 | kr.0.94210 | kr.94.21 |
| 250 | kr.0.81432 | kr.203.58 |
| 500 | kr.0.73396 | kr.366.98 |
| 1.000 | kr.0.66579 | kr.665.79 |
| 5.000 | kr.0.54432 | kr.2,721.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50459 | kr.5,045.90 |
| 20.000 | kr.0.47085 | kr.9,417.00 |
| 30.000 | kr.0.45352 | kr.13,605.60 |
| 50.000 | kr.0.43392 | kr.21,696.00 |
| 70.000 | kr.0.42515 | kr.29,760.50 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

