333 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0402FR-7W0R333L

DigiKey Part Number
13-PT0402FR-7W0R333LTR-ND - Tape & Reel (TR)
13-PT0402FR-7W0R333LCT-ND - Cut Tape (CT)
13-PT0402FR-7W0R333LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0402FR-7W0R333L
Description
RES 0.333 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
333 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0402FR-7W0R333L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.449
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.40100kr.14.01
25kr.1.18440kr.29.61
50kr.1.04860kr.52.43
100kr.0.93320kr.93.32
250kr.0.80672kr.201.68
500kr.0.72708kr.363.54
1.000kr.0.65955kr.659.55
5.000kr.0.53922kr.2,696.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49986kr.4,998.60
20.000kr.0.46643kr.9,328.60
30.000kr.0.44927kr.13,478.10
50.000kr.0.42986kr.21,493.00
70.000kr.0.42117kr.29,481.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500