
PT0402FR-7T0R2L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-7T0R2LTR-ND - Tape & Reel (TR) 13-PT0402FR-7T0R2LCT-ND - Cut Tape (CT) 13-PT0402FR-7T0R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-7T0R2L |
Description | RES 0.2 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-7T0R2L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.77500 | kr.17.75 |
| 25 | kr.1.50640 | kr.37.66 |
| 50 | kr.1.33520 | kr.66.76 |
| 100 | kr.1.19130 | kr.119.13 |
| 250 | kr.1.03216 | kr.258.04 |
| 500 | kr.0.93274 | kr.466.37 |
| 1.000 | kr.0.84817 | kr.848.17 |
| 5.000 | kr.0.69755 | kr.3,487.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.64831 | kr.6,483.10 |
| 20.000 | kr.0.60649 | kr.12,129.80 |
| 30.000 | kr.0.58501 | kr.17,550.30 |
| 50.000 | kr.0.56161 | kr.28,080.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

