100 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0402FR-070R1L

DigiKey Part Number
13-PT0402FR-070R1LTR-ND - Tape & Reel (TR)
13-PT0402FR-070R1LCT-ND - Cut Tape (CT)
13-PT0402FR-070R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0402FR-070R1L
Description
RES 0.1 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0402FR-070R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.417
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.50900kr.15.09
25kr.1.27800kr.31.95
50kr.1.13100kr.56.55
100kr.1.00740kr.100.74
250kr.0.87136kr.217.84
500kr.0.78616kr.393.08
1.000kr.0.71363kr.713.63
5.000kr.0.58452kr.2,922.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54231kr.5,423.10
20.000kr.0.50645kr.10,129.00
30.000kr.0.48803kr.14,640.90
50.000kr.0.46720kr.23,360.00
70.000kr.0.46098kr.32,268.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750