
PT0402-R-070RL | |
|---|---|
DigiKey Part Number | 13-PT0402-R-070RLTR-ND - Tape & Reel (TR) 13-PT0402-R-070RLCT-ND - Cut Tape (CT) 13-PT0402-R-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402-R-070RL |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402-R-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.02200 | kr.10.22 |
| 25 | kr.0.86400 | kr.21.60 |
| 50 | kr.0.76380 | kr.38.19 |
| 100 | kr.0.67710 | kr.67.71 |
| 250 | kr.0.58308 | kr.145.77 |
| 500 | kr.0.52392 | kr.261.96 |
| 1.000 | kr.0.47363 | kr.473.63 |
| 5.000 | kr.0.38405 | kr.1,920.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35476 | kr.3,547.60 |
| 20.000 | kr.0.32987 | kr.6,597.40 |
| 30.000 | kr.0.31709 | kr.9,512.70 |
| 50.000 | kr.0.30264 | kr.15,132.00 |
| 70.000 | kr.0.29402 | kr.20,581.40 |
| 100.000 | kr.0.28722 | kr.28,722.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

