
PSP500JB-270R | |
|---|---|
DigiKey Part Number | YAG1115-ND |
Manufacturer | |
Manufacturer Product Number | PSP500JB-270R |
Description | RES 270 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP500JB-270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.984" L (6.40mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.7.24700 | kr.72.47 |
| 25 | kr.6.23360 | kr.155.84 |
| 50 | kr.5.59700 | kr.279.85 |
| 100 | kr.5.05620 | kr.505.62 |
| 250 | kr.4.46388 | kr.1,115.97 |
| 500 | kr.4.09310 | kr.2,046.55 |
| 1.800 | kr.3.54850 | kr.6,387.30 |
| 5.400 | kr.3.19583 | kr.17,257.48 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

