
PS0306FRM070R01L | |
|---|---|
DigiKey Part Number | 13-PS0306FRM070R01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS0306FRM070R01L |
Description | RES 0.01 OHM 1% 1/4W 0306 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.45249 | kr.7,262.45 |
| Unit Price without VAT: | kr.1.45249 |
|---|---|
| Unit Price with VAT: | kr.1.81561 |

