
PNP3WVJT-73-33R | |
|---|---|
DigiKey Part Number | PNP3WVJT-73-33R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP3WVJT-73-33R |
Description | RES 33 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.512" L (5.50mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60462 | kr.3,023.10 |
| Unit Price without VAT: | kr.0.60462 |
|---|---|
| Unit Price with VAT: | kr.0.75578 |

